Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with Frame

Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with Frame is versatile, extending beyond multimedia applications. Mikroe Mikromedia 4 includes USB, a digital motion sensor, battery charging capability, and an SD card reader, allowing various uses. This model features a frame with two mikroBUS™ Shuttle connectors. These connectors use a 2x8-pin IDC header with a 1.27mm (50mil) pitch, enabling compatibility with 1706 Click boards™ via the mikroBUS Shuttle extension board.

Features

  • mikromedia type
  • PIC32 (32-bit) architecture
  • 4.3" display size
  • 480x272px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • Microchip silicon vendor
  • Metal frame type
  • Battery powered
  • USB Type-C™
  • SD card
  • RF, ON/OFF switch
  • MP3
  • External DC source
  • Buzzer
  • Battery charging when OFF

Applications

  • Industrial control systems
  • Human-machine interface (HMI) panels
  • Building automation
  • Home automation systems
  • Data logging devices
  • Portable diagnostic tools
  • Test and measurement instruments
  • Point-of-sale (POS) systems
Yayınlandı: 2024-11-01 | Güncellenmiş: 2024-11-08