Mikroe Mikromedia 5 for STM32F4 CAPACITIVE FPI
Mikroe Mikromedia 5 for STM32F4 CAPACITIVE FPI features USB, Wi-Fi®, and RF connectivity options, a digital motion sensor, battery-charging functionality, a piezo-buzzer, an SD card reader, and an RTC. This functionality expands this Mikroe board's use beyond multimedia. Mikromedia 5 for STM32F4 CAPACITIVE FPI with bezel has three mikroBUS™ Shuttle connectors and a 2x8-pin IDC header with a 1.27mm (50mil) pitch. mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 700+ Click boards™.Features
- 5" TFT display with a capacitive touchscreen
- STM32F407ZGT6 MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient light sensor (ALS)
- Digital motion sensor
- Piezo-buzzer
- RF connectivity options
Specifications
- Two 1 x 26 pin headers
- SST26VF064B 64M bits flash memory
- Display resolution of 800px × 480px
- 10.6V to 14V external power supply range
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Kit Contents
- Damage-resistant protective box
- Mikromedia 5 for STM32F4 Capacitive
- SD card
- Two 1 x 26 pin headers
- 2 x 5 right-angle header
- USB cable with adapter
- Board schematic
- User manual
Yayınlandı: 2020-02-24
| Güncellenmiş: 2024-08-16