Mikroe Mikromedia 5 for PIC32MZ Capacitive FPI with Bezel
Mikroe Mikromedia 5 for PIC32MZ Capacitive FPI with Bezel allows rapid development of multimedia and GUI-centric applications. The mikromedia 5 utilizes the Microchip PIC32MZ2048EFH144 microcontroller, which provides sufficient processing power for the most demanding tasks. The mikromedia 5 features SB, WiFi, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, and an SD card reader. The mikromedia 5 offers three mikroBUS™ Shuttle connectors, a variation to the mikroBUS™ standard form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. The Mikroe Mikromedia 5 has a 5" TFT display with a capacitive touch screen driven by the powerful graphics controller to display the 24-bit color palette.Features
- On-board modules
- PIC32 (32-bit) Architecture
- 800px x 480px Resolution
- SSD1963 Graphic controller
- 3x mikroBUS compatibility
- 5" Capacitive touch screen
- 3.3V Input voltage
Applications
- Multimedia-based
- GUI-centric
Kit Contents
- Damage-resistant protective box
- Mikromedia 5 for PIC32MZ Capacitive FPI with bezel
- Adapter USB-C female to USB-A male
- USB cable
- Board schematic
- User manual
Overview
Yayınlandı: 2022-02-08
| Güncellenmiş: 2022-03-11