Mikroe Monarch Adapter Click

Mikroe Monarch Adapter Click connects compatible Monarch Go LTE-M modems to development boards or prototype devices. The Mikroe Monarch Adapter Click connects cloud servers with AT commands. The Monarch Go LTE-M modem component with an embedded antenna is ideal for a wide range of IoT applications, including telemetry, vending machines, agriculture sensor applications, asset and transportation trackers, hardware tools, and home security monitoring applications.

Features

  • Molex board-to-board connector onboard
  • Supports Monarch Go modems
  • GPIO and UART interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Overview

Block Diagram - Mikroe Monarch Adapter Click
Yayınlandı: 2020-07-14 | Güncellenmiş: 2024-07-15