Mikroe Motion 2 Click
Mikroe Motion 2 Click is based on the Panasonic EKMC1607112 PIR motion sensor used as a human motion detector. The Toshiba TLP241A photo relay is also featured on the board. The relay provides reinforced galvanic isolation for the external signals used to drive some external high-power electronic equipment when motion is detected. TLP241A allows up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state, thanks to a very low ON-state resistance.Features
- On-board modules
- EKMC1607112 PIR motion sensor
- TLP241A photo relay
- 32 detection zones with 90°C of horizontal and vertical detection angles
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Alarm systems
- Light switch controllers
- Automatic doors and similar systems where human presence needs to be detected
Overview
Yayınlandı: 2020-05-01
| Güncellenmiş: 2024-07-29