Mikroe Motion 4 Click

Mikroe Motion 4 Click is a long-distance PIR Motion Sensor (PaPIRs) with a plastic lens and controllable output. The Mikroe Motion 4 Click board features a Panasonic EKMC1603111 PIR motion sensor. The sensor is a human motion detector and detects movement up to 12m with 170uA current consumption. The Toshiba TLP241A photo relay is also featured on the Mikroe Motion 4 Click board. When motion is detected, the TLP241A can provide reinforced galvanic isolation for external signals that drive some high-power electronic equipment. The photo relay allows up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state. This is due to a very low ON-state resistance.

Features

  • Onboard modules
  • 92 detection zones
  • 12m detection range
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board
  • 3.3V or 5V input voltage

Applications

  • Alarm systems
  • Light switch controllers
  • Automatic doors

Overview

Block Diagram - Mikroe Motion 4 Click
Yayınlandı: 2020-05-01 | Güncellenmiş: 2024-07-25