Mikroe Nano LR Click

Mikroe Nano LR Click features the Embit EMB-LR1276S RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature, as well as the low power consumption

Features

  • On-board modules
    • Embit EMB-LR1276S sub-1GHz wireless module that supports the LoRaWAN long-range wireless protocol
  • Radio Region
  • Worldwide
  • Low power consumption
  • 868MHz and 915MHz radio bands
  • 256KB of Flash
  • Up to 40 KB of SRAM
  • Long-range and FSK modulation
  • UART interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Long-range IoT networks
  • Security systems
  • Alarm networks

Overview

Mikroe Nano LR Click
Yayınlandı: 2022-03-17 | Güncellenmiş: 2022-03-29