Mikroe NFC 2 Click

Mikroe NFC 2 Click features a highly integrated NFC transceiver for contactless communication. Mikroe NFC 2 Click board features the NXP PN7150 full NFC solution with integrated firmware and NCI interface designed for contactless communication at 13.56MHz. This I2C configurable transceiver uses a modulation and demodulation concept that is completely integrated for different kinds of contactless communication methods and protocols. The board can operate in Reader Mode and Card Mode.

Features

  • PN7150 high-performance full NFC solution onboard
  • Ultralow power consumption
  • Automatic wake-up via RF field
  • Integrated non-volatile memory to store data and executable code for customization
  • Various RF protocols supported
  • Includes ARM Cortex-M0 microcontroller core
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Overview

Block Diagram - Mikroe NFC 2 Click
Yayınlandı: 2020-12-28 | Güncellenmiş: 2024-06-25