Mikroe NO2 2 Click

Mikroe NO2 2 Click is equipped with the MiCS-2714 compact metal oxide (MOS) sensor. This sensor reacts to nitrogen dioxide (NO2) and hydrogen (H2). Its impedance changes due to a catalytic reaction, allowing it to be used in a voltage divider configuration. This voltage can be sampled by an accurate A/D converter (ADC), allowing data to be read directly over the I2C interface. The MiCS-2714 sensor is a robust sensor that can be used in harsh environments for gas leakage detection, breath-checking applications, early fire detection, etc.

Features

  • SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 5V input voltage

Applications

  • Gas leakage
  • Fire detection
  • CO detectors, and similar reducing gasses detecting

Overview

Mikroe NO2 2 Click
Yayınlandı: 2019-11-14 | Güncellenmiş: 2023-11-20