Mikroe Opto 5 Click
Mikroe Opto 5 Click provides uncomplicated safety isolation from the high voltage. The board features the ON Semiconductor FOD4216 random phase snubberless Triac driver. The FOD4216 consists of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs. This creates the triac function capable of driving discrete triacs. It utilizes a high-efficiency infrared emitting diode that offers an improved trigger sensitivity.Features
- On-board modules
- ON Semiconductor FOD4216 random phase snubberless Triac driver that provides uncomplicated high voltage safety isolation
- High blocking voltage
- High trigger sensitivity
- High static dv/dt
- High efficiency infrared emitting diode
- PWM interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- High voltage AC switching where there is a need to protect and electrically isolate two circuits in a switching application
Overview
Yayınlandı: 2021-03-10
| Güncellenmiş: 2022-03-11