Mikroe Oximeter 3 Click
Mikroe Oximeter 3 Click is ideal for measuring blood oxygen saturation. The Mikroe Oximeter 3 Click board features the Vishay Semiconductors VCNL4020C-GS08 High-Resolution Digital Biosensor. The sensor combines an infrared emitter, PIN photodiode for biosensor functionality, ambient light sensor, and signal processing IC in a single package. The device supports an I2C serial digital interface and a programmable interrupt function. This function offers wake-up functionality when a proximity event or ambient light change occurs.Features
- VCNL Biosensor and Ambient Light Sensor
- Low current consumption
- Onboard LEDs optimized for the oximetry measurements
- High-frequency bursts for biosensor signal measurement
- Programmable interrupt function
- I2C interface
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Optical pulse oximetry
- Health monitoring
Overview
Yayınlandı: 2020-09-29
| Güncellenmiş: 2024-07-08