Mikroe Oximeter 5 Click
Mikroe Oximeter 5 Click features the Analog Devices MAX30102 integrated pulse oximetry and a heart-rate monitor module. The MAX30102 includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. It operates on a single 1.8V power supply acquired from mikroBUS™ power rails for the internal LEDs, communicating through a standard I2C compatible interface. The MAX30102 can be shut down through software with zero standby current, allowing the power rails to remain powered at all times.Features
- On-board modules
- Analog Devices MAX30102 high-sensitivity pulse oximeter and heart-rate sensor from Maxim Integrated, now part
- Integrated optical components
- Fully integrated ADC
- LED drivers
- Timing core
- Low power consumption
- Fast data output capability
- Designed for ultralow direct optical reflections
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Used for optical pulse oximetry and health monitoring applications
Overview
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-11