Mikroe PAC1720 Click
Mikroe PAC1720 Click features the Microchip Technology PAC1720 I2C configurable dual high-side bidirectional current sensing monitor. The PAC1720 features precision voltage measurement capabilities. The device measures the voltage developed across external sense resistors to represent the high-side current of a battery or voltage regulator. It also measures the SENSE+ pin voltage and uses these estimated values to present a proportional average power calculation. The current sensing feature includes fault protection, where during a fault condition, the ALERT pin can be asserted or masked.Features
- On-board modules
- Microchip Technology PAC1720 dual bidirectional high-side current-sensing device with precision voltage measurement capabilities
- Dual high-side bidirectional current sensor
- Power calculation
- Programmable sense voltage range
- Fault event indicator
- I2C interface with selectable address
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Can perform power calculations enabling energy monitoring in industrial and embedded applications
- Power management systems
Overview
Yayınlandı: 2021-12-20
| Güncellenmiş: 2022-03-11