Mikroe PAC1944 Click

Mikroe PAC1944 Click contains an energy monitoring solution, and features the Microchip Technology PAC1944 multi-channel DC power/energy monitor. It uses real-time calibration to minimize offset and gain errors with no input filters required for this device. The PAC1944 design is a set of digital comparators that detect over/under voltage, over/undercurrent, and overpower against user-programmed limits for each channel and generate an alert when the threshold is exceeded.

Features

  • On-board modules
    • Microchip Technology PAC1944 - four-channel, bidirectional, high-side current-sensing solution with precision voltage measurement capabilities, DSP for power calculation, and a power accumulator
  • High-side current monitor
  • Real-time auto-calibration of offset and gain errors for voltage and current
  • 1% power measurement accuracy over a wide dynamic range, alert feature, and more
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Performs power calculations and energy accumulation
  • Enables energy monitoring with integration periods up to one year or longer

Overview

Mikroe PAC1944 Click
Yayınlandı: 2021-07-12 | Güncellenmiş: 2022-03-11