Mikroe Peltier Click
Mikroe Peltier Click features the STMicroelectronics SPV1050 ultralow power energy harvester and battery charger. The Mikroe click charges lithium batteries using a thermoelectric energy harvesting device (TEG). According to the Seebeck effect, a TEG converts heat directly into electrical energy. This click is ideal for WSN, HVAC, building, and home automation applications. Other ideal applications include industrial control, remote metering, lighting, security, surveillance, wearable and biomedical sensors, and fitness.Features
- STMicroelectronics SPV1050 ultralow power energy harvester and battery charger
- Charge any battery type, including lithium-based, solid-state thin film and super-capacitor, 3.3v input voltage
- GPIO interface
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- WSN
- HVAC
- Building and home automation
- Industrial control
- Remote metering
- Lighting
- Security
- Surveillance
- Wearable and biomedical sensors and fitness
Overview
Yayınlandı: 2019-12-04
| Güncellenmiş: 2023-12-04