Mikroe PHT Click

Mikroe PHT Click has a PHT combo sensor and features the TE Connectivity Measurement Specialties MS8607 digital combination sensor. The sensor provides three environmental measurements in one: pressure, humidity, and temperature. The sensor is based on leading MEMS technologies and provides factory-calibrated PHT data available over an I2C serial interface. The MS8607 features low power consumption as low as 0.78µA, ultra-low power consumption, and high PHT accuracy. Mikroe PHT Click board is ideal for environmental monitoring and PHT applications, such as HVAC and weather stations.

Features

  • MS8607 digital combination sensor onboard 
  • Ultra-low power consumption
  • Integrated pressure, humidity, and temperature sensor
  • Fully factory-calibrated
  • High resolution
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Environmental monitoring
  • PHT applications
    • HVAC
    • Weather stations

Overview

Block Diagram - Mikroe PHT Click
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-06-26