Mikroe PIC Clicker Development Kit

Mikroe PIC Clicker is an amazingly compact starter development kit that brings an innovative mikroBUS host socket to your favorite microcontroller. It features PIC18F47J53, an 8-bit microcontroller, two indication LEDs, two general-purpose buttons, a reset button, a USB MINI-B connector, and a single mikroBUS host socket. The MikroBUS host connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog, and Interrupt lines as well as 3.3V, 5V and GND power lines. The PIC clicker board can be powered over a USB cable and an on-board power circuitry generates 3.3V and 5V while the power diode (GREEN) indicates the presence of a power supply.

Features

  • 12 MIPS of processing power
  • 128KB of Flash
  • 3,800bytes of RAM
  • USB MINI-B connector
  • Two LEDs, two pushbuttons, and a reset button
  • MikroProg connector and headers for interfacing with external electronics
  • Single mikroBUS socket for adding Click additional boards
  • Mounting holes simplify integration
  • Compact design with clear and depictive silkscreen markings
Yayınlandı: 2014-01-28 | Güncellenmiş: 2022-03-11