Mikroe PICPLC16 v7a Click

Mikroe PICPLC16 v7a Click is a development system that provides a development environment for experimenting with industrial devices. The click features 16 Opto-inputs and 16 relays (for currents up to 16A), This allows the development of PIC-based industrial, home, or office automation devices. It's equipped with Mikroe's revolutionary programmer and debugger - CODEGRIP and mikroBUS™ support.

Features

  • 7th gGeneration type
  • PIC (8-bit) architecture
  • PIC18F97J60 MCU
  • USB programming
  • Microchip silicon vendor
  • 3 mikroBUS No.
  • External supply voltage

WHAT’S IN THE PACKAGE

Mikroe PICPLC16 v7a Click
Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11