Mikroe Piezo Accel Click
Mikroe Piezo Accel Click contains an acceleration sensor based on PE technology. The board features the TE Connectivity 820M1-0025 piezoelectric accelerometer designed for embedded condition monitoring and preventive maintenance applications. This accelerometer features a stable piezoceramic crystal sealed in a fully hermetic LCC package available in a range from ±25g with a flat frequency response up to 15kHz.Features
- On-board modules
- TE Connectivity 820M1-0025 piezoelectric accelerometer designed for embedded monitoring and preventive maintenance applications
- Piezoelectric accelerometer
- Wide bandwidth
- Superior resolution to MEMS devices
- Low power consumption
- Analog, SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Condition monitoring applications
Overview
Yayınlandı: 2021-06-21
| Güncellenmiş: 2022-03-11