Mikroe PMIC Click
Mikroe PMIC Click is a compact add-on board for efficient power management in rechargeable applications. The Mikroe PMIC Click features Nordic Semiconductor's nPM1300 PMIC, integrating battery charging, fuel gauging, and system power management. The board includes an 800mA JEITA-compliant linear battery charger, two 200mA buck regulators, and configurable load switches in a compact QFN32 package. It supports flexible power distribution and system monitoring via an I2C interface with real-time feedback. This Click board™ is ideal for wearables, IoT devices, asset tracking, and interactive entertainment systems.Features
- Onboard Nordic Semiconductor nPM1300 Power Management Integrated Circuit (PMIC)
- JEITA-compliant linear charger
- Two 200mA buck regulators
- Two 100mA load switches or 50mA LDOs configurable via I2C or GPIO
- Fuel gauge
- System watchdog and failed-boot recovery
- Ship and hibernation modes for ultra-low power consumption
- Status LED indicators
- I2C interface
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, external input voltage
Applications
- Wearables
- IoT devices
- Asset tracking
- Interactive entertainment systems
Overview
Yayınlandı: 2024-11-01
| Güncellenmiş: 2024-11-08