Mikroe Power Monitor Click

Mikroe Power Monitor Click features the Texas Instruments INA228 digital power monitor with a 20-bit delta-sigma ADC. It's specifically designed for current-sensing applications. The INA228 reports current, bus voltage, temperature, power, energy, and charge accumulation while employing a precision ±0.5 % integrated oscillator. It performs the needed calculations in the background and can measure a full-scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element, with common-mode voltage support up to +85V.

Features

  • On-board modules
  • High resolution
  • Current and power monitoring accuracy
  • Energy and charge accuracy
  • Fast alert response
  • Wide common-mode voltage range
  • Shunt full-scale differential range
  • Integrated temperature sensor
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Current-sensing applications in DC-DC converters
  • Power inverters
  • Telecom equipment
  • Industrial measurements

Overview

Mikroe Power Monitor Click
Yayınlandı: 2021-10-20 | Güncellenmiş: 2022-03-11