Mikroe Power MUX Click
Mikroe Power MUX Click enables the transition between two power supplies, such as a battery and a wall adapter. Each power supply can operate at 2.8V to 5.5V and deliver up to a 2A current depending on the package. A Texas Instruments TPS2115APWR Power Switch IC provides inrush current control and thermal protection to the Power MUX Click. The TI IC features manual and auto-switching operating modes, cross-conduction blocking, and reverse-conduction blocking. Operating mode selection depends on a logic level on D0 and D1 pins. Mikroe Power MUX Click is used to transition between two power supplies in applications like PCs, digital cameras, modems, digital radios, and MP3 players.Features
- TPS2115APWR IC onboard
- Inrush current control
- Thermal protection
- Manual and auto-switching operating modes
- Cross-conduction blocking
- Reverse-conduction blocking
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- PCs
- Digital cameras
- Modems
- Digital radios
- MP3 players
Overview
Yayınlandı: 2020-06-10
| Güncellenmiş: 2024-07-19