Mikroe Power/Reset Click

Mikroe Power/Reset Click features two capacitive touch pads on a single board. The Mikroe click is activated by touch and is not prone to damage and wear over time. Capacitive buttons are a method of powering up or resetting various devices. A touch-sensitive button on a device allows for a compact design and opens possibilities for several types of human-machine interfaces.

Features

  • Microchip QT1011, digital burst mode charge-transfer sensor that is capable of detecting near proximity or touch on-board modules
  • Reliable capacitive touch detection technology, noise filtering, patented spread-spectrum charge-transfer (direct mode), increased moisture tolerance
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Touch-activated lighting controls
  • Touch-activated control panels
  • Toys
  • Applications that need a switch or a button

Overview

Mikroe Power/Reset Click
Yayınlandı: 2019-11-14 | Güncellenmiş: 2023-11-15