Mikroe PowerBank Click
Mikroe PowerBank Click is a USB charging expansion board for creating power bank devices or adding charging to a device. The board uses a Microchip MP2632B 3A Li-ion and Li-polymer battery charger for battery charging management. The board also has an MCP3221 analog-to-digital converter for monitoring battery voltage over an I2C interface. The Mikroe PowerBank Click board includes an operation section button, notification LEDs for operational mode selection, and a battery status indicator.Features
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 5V input voltage
Applications
- Battery chargers
- Power banks for smartphones
- Tablets and other portable devices
Yayınlandı: 2020-05-01
| Güncellenmiş: 2024-07-26