Mikroe MIKROE-3411 Pressure 11 Click

Mikroe MIKROE-3411 Pressure 11 Click is a digital barometer on a Click board equipped with the LPS33HW piezoresistive pressure sensor. The Mikroe sensor offers low power consumption, high resolution of the pressure data, and embedded thermal compensation. Other features include a FIFO buffer with several operating modes and temperature measurement. The sensor can measure pressure within the 260-1260hPa range. The Click offers calibrated readings over the SPI or I2C digital interface.

Features

  • On-board modules: LPS33HW, an absolute digital output barometer IC in a water-resistant package from STMicroelectronics.
  • Built-in ASIC for output data processing, 24-bit conversion, low count of external components required, water-proof casing offers reliability and long-term stability, extensive programmable interrupt engine, advanced FIFO buffer with several operating modes, etc.
  • I2C, SPI interface
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) click board size

Applications

  • Pressure 11 Click is a perfect tool for the development of various pressure-based applications, especially when low power consumption is required: portable weather stations, IoT, and other battery-operated pressure-related applications, wearables, and similar.

Overview

Mikroe MIKROE-3411 Pressure 11 Click
Yayınlandı: 2019-05-07 | Güncellenmiş: 2023-10-04