Mikroe Pressure 13 Click
Mikroe Pressure 13 Click contains an integrated pressure sensor for manifold air pressure measurement applications. Based on a capacitive principle, the Mikroe Pressure 13 Click board features the Infineon KP229E2701 miniaturized analog manifold air pressure sensor. The sensor converts the pressure of 10kPa to 300kPa into an analog output signal and a voltage range of 0.40V to 4.65V. The manifold pressure data is used to compute diagnostics of leakages and malfunctions of the exhaust gas recirculation valve.Features
- KP229E2701 miniaturized analog absolute pressure sensor onboard
- Low power consumption
- High precision pressure sensing (±2.5kPa)
- Ratiometric analog output
- Large temperature range
- Automotive qualified
- Analog interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 5V input voltage
Applications
- Automotive
- Industrial
- Consumer
Overview
Yayınlandı: 2020-10-21
| Güncellenmiş: 2024-07-03