Mikroe Pressure 15 Click
Mikroe Pressure 15 Click features the STMicroelectronics LPS27HHW ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The device comprises a sensing element and an IC interface that communicates through I2C or SPI serial interface from the sensing element to the application. The sensing element, which detects absolute pressure in a range of 260 up to 1260hPa, consists of a suspended membrane manufactured using a dedicated process developed by STMicroelectronics.Features
- On-board modules
- STMicroelectronics LPS27HHW high-resolution, ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer
- Low power consumption
- High precision
- Wide absolute pressure measurement range
- Selectable serial interface
- Selectable I2C slave address
- Interrupt/data-ready feature
- I2C, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Weather station equipment
- Altimeter and barometer applications
- Industrial
- Consumer applications
Overview
Yayınlandı: 2021-08-02
| Güncellenmiş: 2022-03-11