Mikroe Pressure 16 Click

Mikroe Pressure 16 Click features the Würth Elektronik WSEN-PADS (2511020213301) high-precision MEMS-based digital absolute pressure sensor. The sensor has a fully-calibrated 24-bit pressure output to provide accurate atmospheric pressure data. It also has a configurable host interface that supports  I2C and SPI serial communications and an intelligent on-chip motion-triggered interrupt feature.

Features

  • On-board modules
  • Low power consumption
  • High precision
  • MEMS-based piezo-resistive sensing principle
  • Fully calibrated 24-bit pressure output
  • Selectable output data rate up to 200Hz
  • Embedded temperature sensor
  • Interrupt feature
  • I2C, SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Weather station equipment
  • Altimeter and barometer
  • Industrial
  • Consumer

Overview

Mikroe Pressure 16 Click
Yayınlandı: 2021-09-14 | Güncellenmiş: 2022-03-11