Mikroe Pressure 23 Click - 07BA

Mikroe Pressure 23 Click - 07BA is a compact add-on board designed for precise pressure and temperature measurements in challenging environments. The Mikroe Pressure 23 Click features the TE Connectivity MS5849-07BA sensor, which provides 24-bit resolution data via I2C or SPI interfaces. The sensor operates within a pressure range of 0.4 to 7 bar, withstands temperatures from -20°C to +85°C, and has a chlorine-resistant gel coating for durability. A grounded metal ring enhances protection and secures O-ring mounting. This board is ideal for industrial, environmental, and automotive applications that demand accurate pressure and temperature monitoring.

Features

  • Onboard TE Connectivity MS5849-07BA ultra-compact chlorine-resistant absolute pressure sensor
  • High-resolution pressure sensor
  • Fast conversion
  • 24-bit ADC
  • Built-in automatic conversion
  • Signaling state by interrupt
  • Programmable filter
  • Built-in FIFO
  • Wide operating pressure range
  • Selectable interface
  • I2C, SPI interface
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Industrial
  • Environmental
  • Automotive applications requiring precise pressure and temperature monitoring

Overview

Mikroe Pressure 23 Click - 07BA
Yayınlandı: 2024-11-04 | Güncellenmiş: 2024-11-08