Mikroe PROFET 2 Click 3A
Mikroe PROFET 2 Click 3A features the Infineon Technologies BTS7080-2EP dual-channel, high-side power switch with embedded protection and diagnosis feature. The switch has a driving capability suitable for 3A loads and high inrush current loads. It features a ReverSave™, which causes the power transistor to switch on in case of reverse polarity. Besides its protection features, it also has several pin-configurable diagnosis features such as proportional load current sense, open Load in ON and OFF state, and short circuit to ground and battery.Features
- On-board modules
- Infineon Technologies BTS70802EPAXUMA1 dual-channel, smart high-side power switch with embedded protection and diagnosis feature
- High-side switch with diagnosis and embedded protection
- reverseON for low power dissipation in reverse polarity
- UVLO/OVLO
- Wide external power supply range with LED indication
- Analog, GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, external input voltage
Applications
- Resistive, inductive, and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
Overview
Yayınlandı: 2021-11-22
| Güncellenmiş: 2022-03-11