Mikroe PROFET Click 15A
Mikroe PROFET Click 15A features the Infineon Technologies BTS70041EPPXUMA1 single-channel, high-side power switch. The switch has an embedded protection and diagnosis feature. This switch has a driving capability suitable for 15A loads featuring a ReverSave™, which causes the power transistor to switch on in case of reverse polarity.Features
- On-board modules
- Infineon Technologies BTS70041EPPXUMA1 single-channel, smart high-side power switch with embedded protection and diagnosis feature
- High-side switch with diagnosis and embedded protection
- reverseON for low power dissipation in reverse polarity
- UVLO/OVLO
- Wide external power supply range with LED indication
- Analog, GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, external input voltage
Applications
- Resistive, inductive, and capacitive loads
- Replaces electromechanical relays, fuses, and discrete circuits
Overview
Yayınlandı: 2021-12-06
| Güncellenmiş: 2022-03-11