Mikroe Proximity 15 Click
Mikroe Proximity 15 Click features the STMicroelectronics VL53L1 state-of-the-art, Time-of-Flight (ToF), a laser-ranging miniature sensor. The VL53L1 allows absolute distance measurement, whatever the target color and reflectance. It integrates a SPAD (single-photon avalanche diode) array, physical infrared filters, and optics. The board achieves the best-ranging performance in various ambient lighting conditions, with a wide range of cover windows. The Proximity 15 provides accurate ranging above 4m and works at fast speeds (60Hz). The VL53L1 is also able to detect different objects within the field of view, scene browsing, and multi-zone detection with patented algorithms and ingenious module construction.Features
- On-board modules
- STMicroelectronics VL53L1 third-generation time-of-flight (ToF) laser-ranging sensor
- Low power consumption
- Fast accurate distance ranging
- 400cm+ detection with a full field of view
- Multi-object detection
- Multi-zone scanning
- Shutdown and interrupt feature
- Works with many types of a cover glass
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Consumer and industrial applications like multi-object detection and multi-array scanning
Overview
Yayınlandı: 2021-10-19
| Güncellenmiş: 2022-03-11