Mikroe Qi RX Click

Mikroe Qi RX Click is used for wireless power transfers, and features the Microchip PIC16F15313 general-purpose 8-bit MCU. This makes a flexible, low-cost alternative to the wireless charging solutions based on ASICs. It's a simple, low-cost implementation of the Qi 1.1 5W wireless charging standard with the added functionality of a fully-featured Li-Ion charging controller. It extends product life by reducing mechanical failures from connectors allowing the manufacture of devices truly resistant to water and dust.

Features

  • On-board modules
  • Fully-featured Li-Ion charging
  • Foreign Object Detection (FOD) feature
  • Integrated 5W Qi wireless power receiver
  • Minimize cost
  • Extend product life
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Wireless charging applications
  • Cell phones
  • Tablets
  • Small hand-held devices
  • Embedded electronics

Overview

Mikroe Qi RX Click
Yayınlandı: 2021-01-12 | Güncellenmiş: 2022-03-11