Mikroe Radiation Click
Mikroe Radiation Click features a radiation sensor based on an array of customized PIN diodes. The Mikroe Radiation Click has a solid-state sensor combined with high immunity to electrostatic fields, making it ideal for state-of-the-art designs and for upgrading existing designs of detecting beta and gamma radiation and X-rays.Features
- Onboard radiation sensor based on an array of customized PIN diodes
- Detects beta and gamma radiation and X-rays
- 5cpm/μSv/h detector sensitivity
- High immunity to RF and electrostatic fields
- Linear response over a wide temperature range (-30°C to +60°C)
- GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 5V input voltage
Applications
- Medical
- Nuclear safeguards and security
- Gamma detectors
- Natural sciences courses
- Practical lab experiments
Overview
Yayınlandı: 2020-04-07
| Güncellenmiş: 2024-08-01