Mikroe RAQ Click
Mikroe RAQ Click is used in refrigeration air quality (RAQ) applications and features the Renesas Electronics ZMOD4450. This gas sensor module is designed to detect gases associated with food ripening or rotting. The module's sense element consists of a heater element on a silicon-based MEMS structure and a metal temperature sensor. Mikroe RAQ Click measures the MOx conductivity, a function of the gas concentration and measurement read via the I2C interface. This board lets users control refrigerator systems or monitor fruit and vegetable quality, shipping, and storage conditions.Features
- ZMOD4450 gas sensor module onboard
- Low power consumption
- Excellent choice for low-voltage and low-power battery applications
- Measurement of gases associated with food ripening and storage
- Configurable methods of operation
- Built-in non-volatile memory
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Refrigerator systems control
- Monitors for fruit and vegetable quality, shipping, and storage conditions
Overview
Yayınlandı: 2020-12-21
| Güncellenmiş: 2024-06-25