Mikroe Rectangular NFC Antennas

Mikroe Rectangular NFC Antennas function as extensions of development boards and can be placed remotely in a desired place. Those places include plastic casings, existing products, or even under displays. Mikroe Rectangular NFC Antennas are designed for NFC and RFID applications with a 13.56MHz frequency. These antennas can be connected to an existing NFC Extend Click board or any device with the male U.FL connector.

Features

  • 13.56MHz frequency
  • Rectangular shape
  • 40mm x 30mm coil size
  • 31mm antenna width
  • 47mm antenna length
  • 7 coil turns
Yayınlandı: 2020-12-22 | Güncellenmiş: 2024-07-01