Mikroe Remote Temp Click

Mikroe Remote Temp Click features the Microchip EMC1833 IC capable of measuring remote temperature. This makes this click ideal for monitoring the temperature of a CPU, GPU, or FPGA, where the BJT model junction can be a substrate PNP or NPN. The Mikroe Remote Temp click can be configured to measure a CPU substrate transistor, a discrete 2N3904 thermal diode, or a CPU/GPU processor diode. The EMC1833 can report an ALERT signal if programmed temperature thresholds are exceeded.

Features

  • Dual-zone thermal monitoring (ambient temperature and remote temperature)
  • Suitable to be used for the on-chip BJT junctions
  • I2C interface
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Overview

Mikroe Remote Temp Click
Yayınlandı: 2019-08-15 | Güncellenmiş: 2023-11-02