Mikroe 10x10 RGB Click
Mikroe 10x10 RGB Click is a matrix of 100 intelligent RGB elements, forming a 10x10 display screen. The LEDs feature internal logic and communicate directly with the MCU. The LEDs can be cascaded and the elements communicate by a single line with the host MCU. Mikroe 10x10 RGB Click features a signal reshaping section, so the data gets to the adjacent element with no losses or distortion.Features
- Intelligent control LED onboard
- 256 brightness display
- 2KHz scan frequency
- 800Kbps send data speed
- 5mA operating current per channel
- GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 5V input voltage
Applications
- Full-color modules
- Full-color soft lights
- LED decorative lighting
- Indoor/outdoor LED irregular screens
- Game machine and amusement equipment
Overview
Yayınlandı: 2020-07-14
| Güncellenmiş: 2024-07-15