Mikroe RTD 2 Click
Mikroe RTD 2 Click is used for applications with resistive elements that change resistance over temperature. The Mikroe RTD 2 Click board features a Texas Instruments ADS1247 24-bit analog-to-digital converter with a programmable gain amplifier (PGA). This data converter is used for sensor measurement applications and features a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The device also provides a low-drift voltage reference and two matched programmable excitation current sources (IDACs). ADS1247 also integrates sensor burn-out detection, voltage bias for thermocouples, system monitoring, and digital GPIOs.Features
- ADS1247 highly integrated 24-bit data converter onboard
- Programmable data rates
- 50Hz/60Hz rejection
- Excitation current sources (iDACs)
- GPIO
- PGA
- Internal temperature sensor, self, and system calibration
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Temperature sensor measurement
- RTDs
- Thermocouples
- Thermistors
- Pressure measurement
- Flowmeters
- Factory automation
- Process control
Overview
Yayınlandı: 2020-10-21
| Güncellenmiş: 2024-07-24