Mikroe Secure 5 Click
Mikroe Secure 5 Click includes the ATECC508A, a secure CryptoAuthentication™ device from Microchip. The device has an EEPROM array, which can store up to 16 keys, certificates, consumption logging, security configurations, and other types of secure data. The ATECC508A supports the SWI interface with a flexible command set. That allows use in various security applications, including Network/IoT Node Endpoint Security, Secure Boot, Small Message Encryption, Key Generation for Software Download, Ecosystem control, Anti Counterfeiting, etc.Features
- On-board modules: ATECC508A cryptographic co-processor
- Performs high-speed public key (PKI) algorithms
- NIST Standard P256 elliptic curve support
- SHA-256 hash algorithm with HMAC option
- 256-bit key length
- Storage for up to 16 Keys
- SWI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
Applications
- IoT node security and ID
- Secure download and boot
- Ecosystem control
- Message security
- Anti-cloning
Overview
Yayınlandı: 2019-11-14
| Güncellenmiş: 2023-11-16