Mikroe Secure UDFN Click
Mikroe Secure UDFN Click is a socket-based Click board designed for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. Mikroe Secure UDFN Click supports I2C, SPI, and SWI interface-based ICs from the CryptoAuthentication™ family. The devices have a flexible command set for various security applications, including network/IoT node endpoint security, secure boot, small message encryption, key generation for software downloads, ecosystem control, and anti-counterfeiting.Features
- Universal socket for 8-pin UDFN-packaged ICs onboard
- Parasitic power supply, external voltage supply for OTP, and good flexibility
- I2C, GPIO, SPI, and SWI interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Key generation
- Software downloads
- Ecosystem control
- Anti-counterfeiting
- Network/IoT node endpoint security
- Secure boot
- Small message encryption
Overview
Yayınlandı: 2020-02-10
| Güncellenmiş: 2024-07-30