Mikroe SEMPER™ Flash 2 Click board

Mikroe SEMPER™ Flash 2 Click board features the Infineon Technologies S25HL512T, a mass storage option for various embedded applications. The Mikroe SEMPER Flash 2 Click features fast performance and is also used for code shadowing, execute-in-place (XIP), and data storage. The Infineon Semper Flash with Quad SPI is a high-speed CMOS, MirrorBit NOR flash device. Semper Flash is designed for functional safety with development according to the ISO 26262 standard. The Click board achieves ASIL-B compliance and ASIL-D readiness. The 512Mb SPI Flash memory module is fast and reliable with a 3.0V core and I/O voltage.

Features

  • S25HL512 512Mb SPI/QSPI Flash memory module
  • 1+ million cycle durability
  • Advanced Sector Protection (ASP)
  • Secure OTP memory block
  • High transfer speed
  • SFDP mode for easy retrieval of IC-specific information
  • AutoBoot function for improved startup performance
  • QSPI and SPI interfaces
  • mikroBUS compatibility 
  • 3.3V input voltage 

Applications

  • Mass storage
    • Multimedia devices
    • Data drives
    • Non-volatile data in embedded applications
  • Secure storage and similar applications that require reliable permanent storage of digital information

Overview

Block Diagram - Mikroe SEMPER™ Flash 2 Click board
Yayınlandı: 2020-03-31 | Güncellenmiş: 2024-08-07