Mikroe Serializer Click
Mikroe Serializer Click contains a digital input translator/serializer. The board features the Maxim Integrated MAX31910 eight-channel digital input serializer. The MAX31910 is used for high-channel density digital input modules in industrial and process automation. The MAX31910 translates, conditions, and serializes the 24V digital output of sensors and switches to 5V CMOS-compatible signals required by the MCU. It provides the front-end interface circuit of a programmable logic controller (PLC) digital input module. It communicates with MCU via the SPI interface and comes in configuration with an installed digital isolator.Features
- On-board modules
- Maxim Integrated MAX31910 eight-channel digital input translator/serializer
- Low power consumption
- Highly integrated
- Eight channels
- Robust features and performance for industrial environments
- Flexible power supply capability
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Industrial, process, and building automation
- Digital input modules for PLCs
Overview
Yayınlandı: 2022-01-21
| Güncellenmiş: 2022-03-11