Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16

Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16 is a standardized add-on board that makes it easy to install and replace the microcontroller unit (MCU) on any development board with a SiBRAIN socket. The Mikroe SiBRAIN MCU Card 2 standard guarantees full compatibility between the development board and any supported MCU, regardless of pin count or type. Each SiBRAIN Card has two 168-pin mezzanine connectors, supporting MCUs with high pin counts. Its plug-and-play design provides a seamless user experience like the Click board™ line.

Features

  • 8th Generation type
  • PIC (8-bit) architecture
  • 96KB MCU memory
  • Microchip silicon vendor
  • 80-pin count
  • 3904 Bytes RAM
  • 3.3V supply voltage

Applications

  • MCU installation on development boards
  • MCU replacement for testing or upgrades
  • Universal compatibility with different MCUs on the same board
  • Support for high pin-count MCUs in development
  • Plug-and-play setup for rapid prototyping
  • Standardized add-on for scalable hardware projects
Yayınlandı: 2024-10-30 | Güncellenmiş: 2024-11-08