Mikroe SiBRAIN for PIC32MZ1024EFF144

Mikroe SiBRAIN for PIC32MZ1024EFF144 allows for simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The new SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. It supports boards regardless of their pin number and compatibility. SiBRAIN is equipped with two 168-pin mezzanine connectors. This allows them to support even MCUs with extremely high pin counts. The design allows for simple usage, following the well-established plug & play concept of the Click board™.

Features

  • 8th Generation type
  • PIC32MZ1024EFF144 PIC32 (32-bit) architecture
  • 1024KB MCU memory
  • Microchip silicon vendor
  • 144-pin count
  • 262144Bytes RAM
  • 3.3V supply voltage
Yayınlandı: 2021-06-29 | Güncellenmiş: 2022-03-11