Mikroe Silabs Click Shield
Mikroe Silabs Click Shield can expand the functionalities of a Silicon Labs Thunderboard™ family of development and all Wireless and MCU Starter kits. The Silabs Click Shield provides one mikroBUS™ socket to add any functionality from Click boards™. They are fully stocked with everything, from sensors and WiFi transceivers to motor control and audio amplifiers. The Thunderboard™ represents a complete sensor-to-cloud series of development and prototyping kits for IoT devices. These devices provide all the hardware and software developers need to create battery-powered wireless sensor nodes for the Internet of Things (IoT).Features
- One mikroBUS™ host socket, Silicon Labs Wireless Starter Kit compatible connector
- I2C, UART, SPI, PWM, Analog, GPIO interface
- mikroBUS compatibility
- 3.3V or 5V input voltage
Applications
- Use Click boards in addition to the Thunderboard™ family of development kits
Overview
Yayınlandı: 2021-03-10
| Güncellenmiş: 2022-03-11