Mikroe Single Wire CAN Click
Mikroe Single Wire CAN Click features an IC for a single-wire data link capable of operating with various protocols like the controller area network (CAN). The Mikroe Single Wire CAN Click board features an onsemi NCV7356D1R2G Single-Wire CAN transceiver. The transceiver operates from a 5V to 27V supply voltage with bus speeds up to 40kbps. The transceiver supports under-voltage lockout, a timeout for faulty blocked input signals, and output blanking time in case of bus ringing. The transceiver also has a very low sleep mode current.Features
- NCV7356D1R2G CAN transceiver onboard
- Low power consumption
- Fully integrated receiver filter
- Loss of ground protection
- Undervoltage lockout
- GPIO, UART interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Industrial equipment
- In-vehicle and industrial networking
Overview
Yayınlandı: 2020-10-20
| Güncellenmiş: 2024-07-24