Mikroe Smart Sens Click

Mikroe Smart Sens Click utilizes the Bosch Sensortec BHI260 and BMM150, an ultra-low-power programmable smart sensor and magnetometer. The BHI260 includes a programmable and powerful 32-bit MCU, a 6-axis IMU, and a robust software framework. In addition to its internal functions, it also performs signal data processing from the BMM150 that performs measurements of the magnetic field in three perpendicular axes. In addition to these primary functions, the board allows to select the desired serial interface, use the debug interface, and select BOOT mode.

Features

  • On-board modules
  • Smart sensor hub with integrated IMU sensor
  • Environmental sensor and magnetometer
  • Bus master interface selection
  • Boot mode selection
  • Selectable communication
  • JTAG debugging
  • I2C, SPI interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Always-on sensor data processing algorithms at the lowest power consumption

Overview

Mikroe Smart Sens Click
Yayınlandı: 2022-02-14 | Güncellenmiş: 2022-03-11