Mikroe SOCKET mikroBUS 16 SMD Gray

Mikroe SOCKET mikroBUS 16 SMD Gray allows easy interfacing with the Click board™ line of products. It has a sturdy design to align the Click board correctly. In addition to added horizontal supports between two 8-pin connectors, the right lower edge is chamfered at an angle of 45°. This is the same as the Click board, making it seamlessly fit into the mikroBUS socket. The new mikroBUS™ socket is now a fully-fledged, standardized monolithic component. All the pins are clearly labeled, for a good grip for the Click board, preventing it to flip over or being placed incorrectly.

Features

  • Allows easy interfacing with the Click board line of products
  • Sturdy design to align the Click board correctly
  • Added horizontal supports between two 8-pin connectors
  • The right lower edge is chamfered at an angle of 45°, same as the Click board, making it seamlessly fit into the mikroBUS socket
  • All pins are clearly labeled, for a good grip for the Click board, preventing it to flip over or being placed incorrectly
Yayınlandı: 2021-06-09 | Güncellenmiş: 2022-03-11