Mikroe Speaker Click

Mikroe Speaker Click contains an audio power amplifier with a high-quality audio reproduction. The board features the Maxim Integrated MAX9717 1.4W mono bridge-tied load (BTL) architecture audio power amplifier. It delivers 1.4W continuous power into a 4Ω load from a single +5V supply, or 350mW continuous power into an 8Ω load while operating from a single +3.3V supply. The MAX9717 has an adjustable gain amplifier and a headphone sense input that senses headphone connection to the device, muting the speaker while driving the headphone as a single-ended load.

Features

  • On-board modules
    • Maxim Integrated MAX9717 1.4W mono bridge-tied load (BTL) architecture audio power amplifier with a high-quality audio reproduction  
  • 1.4W mono audio amplifier
  • 10nA low-power Shutdown mode
  • No audible clicks or pops
  • Adjustable gain option
  • Headphone sense feature
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Portable audio applications
  • PDAs and portable devices

Overview

Mikroe Speaker Click
Yayınlandı: 2021-06-29 | Güncellenmiş: 2022-03-11